


0152670298 | |
|---|---|
DigiKey Part Number | 0152670298-ND |
Manufacturer | |
Manufacturer Product Number | 0152670298 |
Description | CABLE FFC/FPC 14POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 40,73200 Kč | 407,32 Kč |
| 25 | 38,18480 Kč | 954,62 Kč |
| 50 | 36,36180 Kč | 1 818,09 Kč |
| 100 | 34,62300 Kč | 3 462,30 Kč |
| 250 | 32,45404 Kč | 8 113,51 Kč |
| 500 | 30,90476 Kč | 15 452,38 Kč |
| 1 000 | 29,43001 Kč | 29 430,01 Kč |
| 3 000 | 27,23617 Kč | 81 708,51 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |



