


0152670296 | |
|---|---|
DigiKey Part Number | WM19630-ND |
Manufacturer | |
Manufacturer Product Number | 0152670296 |
Description | CABLE FFC/FPC 14POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,32000 Kč | 37,32 Kč |
| 10 | 31,67600 Kč | 316,76 Kč |
| 25 | 29,69080 Kč | 742,27 Kč |
| 50 | 28,27360 Kč | 1 413,68 Kč |
| 100 | 26,92080 Kč | 2 692,08 Kč |
| 250 | 25,23400 Kč | 6 308,50 Kč |
| 500 | 24,02908 Kč | 12 014,54 Kč |
| 1 000 | 22,88234 Kč | 22 882,34 Kč |
| 3 000 | 21,17653 Kč | 63 529,59 Kč |
| Unit Price without VAT: | 37,32000 Kč |
|---|---|
| Unit Price with VAT: | 45,15720 Kč |


