


0152660384 | |
|---|---|
DigiKey Part Number | WM25132-ND |
Manufacturer | |
Manufacturer Product Number | 0152660384 |
Description | CABLE FFC/FPC 36POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 66,42920 Kč | 1 660,73 Kč |
| 50 | 63,25020 Kč | 3 162,51 Kč |
| 100 | 60,23070 Kč | 6 023,07 Kč |
| 250 | 56,45944 Kč | 14 114,86 Kč |
| 500 | 53,76496 Kč | 26 882,48 Kč |
| 1 000 | 51,20026 Kč | 51 200,26 Kč |
| 3 000 | 47,38521 Kč | 142 155,63 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |






