


0152660327 | |
|---|---|
DigiKey Part Number | WM11521-ND |
Manufacturer | |
Manufacturer Product Number | 0152660327 |
Description | CABLE FFC/FPC 30POS 0.5MM 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,46000 Kč | 101,46 Kč |
| 10 | 86,28400 Kč | 862,84 Kč |
| 25 | 80,87400 Kč | 2 021,85 Kč |
| 50 | 77,01360 Kč | 3 850,68 Kč |
| 100 | 73,33610 Kč | 7 333,61 Kč |
| 250 | 68,74424 Kč | 17 186,06 Kč |
| 500 | 65,46424 Kč | 32 732,12 Kč |
| 1 000 | 62,34168 Kč | 62 341,68 Kč |
| 3 000 | 57,69700 Kč | 173 091,00 Kč |
| Unit Price without VAT: | 101,46000 Kč |
|---|---|
| Unit Price with VAT: | 122,76660 Kč |




