


0152660325 | |
|---|---|
DigiKey Part Number | WM10529-ND |
Manufacturer | |
Manufacturer Product Number | 0152660325 |
Description | CABLE FFC/FPC 30POS 0.5MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,47000 Kč | 106,47 Kč |
| 10 | 90,53800 Kč | 905,38 Kč |
| 25 | 84,85080 Kč | 2 121,27 Kč |
| 50 | 80,80040 Kč | 4 040,02 Kč |
| 100 | 76,94320 Kč | 7 694,32 Kč |
| 250 | 72,12588 Kč | 18 031,47 Kč |
| 500 | 68,68472 Kč | 34 342,36 Kč |
| 1 000 | 65,40875 Kč | 65 408,75 Kč |
| 3 000 | 60,53610 Kč | 181 608,30 Kč |
| Unit Price without VAT: | 106,47000 Kč |
|---|---|
| Unit Price with VAT: | 128,82870 Kč |




