

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,90000 Kč | 117,90 Kč |
| 10 | 100,08800 Kč | 1 000,88 Kč |
| 25 | 93,81840 Kč | 2 345,46 Kč |
| 50 | 89,33980 Kč | 4 466,99 Kč |
| 100 | 85,07390 Kč | 8 507,39 Kč |
| 250 | 79,74808 Kč | 19 937,02 Kč |
| 500 | 75,94326 Kč | 37 971,63 Kč |
| 1 000 | 72,32134 Kč | 72 321,34 Kč |
| 3 000 | 66,93353 Kč | 200 800,59 Kč |
| Unit Price without VAT: | 117,90000 Kč |
|---|---|
| Unit Price with VAT: | 142,65900 Kč |




