
05-28-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-28-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-28-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 28POS 0.5MM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 25,15560 Kč | 628,89 Kč |
| 50 | 23,95460 Kč | 1 197,73 Kč |
| 100 | 22,80800 Kč | 2 280,80 Kč |
| 300 | 21,10510 Kč | 6 331,53 Kč |
| 500 | 20,35756 Kč | 10 178,78 Kč |
| 1 000 | 19,38556 Kč | 19 385,56 Kč |
| 2 500 | 18,17226 Kč | 45 430,65 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



