0152660285 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 52,55133 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,57213 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,67313 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,38299 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 798
Unit Price: 100,41000 Kč
Datasheet

Similar


GCT
In Stock: 469
Unit Price: 28,21000 Kč
Datasheet
01526602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526602xx
Molex Premo Flex Cable Jumpers

0152660285

DigiKey Part Number
WM11509-ND
Manufacturer
Manufacturer Product Number
0152660285
Description
CABLE FFC/FPC 26POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00065,41140 Kč65 411,40 Kč
Manufacturers Standard Package
Unit Price without VAT:65,41140 Kč
Unit Price with VAT:79,14779 Kč