

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 77,78500 Kč | 777,85 Kč |
| 25 | 72,90160 Kč | 1 822,54 Kč |
| 50 | 69,42260 Kč | 3 471,13 Kč |
| 100 | 66,10630 Kč | 6 610,63 Kč |
| 250 | 61,96836 Kč | 15 492,09 Kč |
| 500 | 59,01122 Kč | 29 505,61 Kč |
| 1 000 | 56,19642 Kč | 56 196,42 Kč |
| 3 000 | 52,00967 Kč | 156 029,01 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |


