


0152660259 | |
|---|---|
DigiKey Part Number | WM11475-ND |
Manufacturer | |
Manufacturer Product Number | 0152660259 |
Description | CABLE FFC/FPC 24POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660259 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0152-A-4-06-4-T | GCT | 414 | 2073-05-24-A-0152-A-4-06-4-T-ND | 1,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,22000 Kč | 99,22 Kč |
| 10 | 84,32400 Kč | 843,24 Kč |
| 25 | 79,04000 Kč | 1 976,00 Kč |
| 50 | 75,26020 Kč | 3 763,01 Kč |
| 100 | 71,66760 Kč | 7 166,76 Kč |
| 250 | 67,18084 Kč | 16 795,21 Kč |
| 500 | 63,97494 Kč | 31 987,47 Kč |
| 1 000 | 60,92383 Kč | 60 923,83 Kč |
| 3 000 | 56,38492 Kč | 169 154,76 Kč |
| Unit Price without VAT: | 99,22000 Kč |
|---|---|
| Unit Price with VAT: | 120,05620 Kč |







