


0152660197 | |
|---|---|
DigiKey Part Number | WM11473-ND |
Manufacturer | |
Manufacturer Product Number | 0152660197 |
Description | CABLE FFC/FPC 18POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 61,49500 Kč | 614,95 Kč |
| 25 | 57,63840 Kč | 1 440,96 Kč |
| 50 | 54,87980 Kč | 2 743,99 Kč |
| 100 | 52,25980 Kč | 5 225,98 Kč |
| 250 | 48,98724 Kč | 12 246,81 Kč |
| 500 | 46,64942 Kč | 23 324,71 Kč |
| 1 000 | 44,42413 Kč | 44 424,13 Kč |
| 3 000 | 41,11362 Kč | 123 340,86 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |


