


0152660183 | |
|---|---|
DigiKey Part Number | WM11439-ND |
Manufacturer | |
Manufacturer Product Number | 0152660183 |
Description | CABLE FFC/FPC 18POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,95000 Kč | 61,95 Kč |
| 10 | 52,57200 Kč | 525,72 Kč |
| 25 | 49,27200 Kč | 1 231,80 Kč |
| 50 | 46,91540 Kč | 2 345,77 Kč |
| 100 | 44,67420 Kč | 4 467,42 Kč |
| 250 | 41,87604 Kč | 10 469,01 Kč |
| 500 | 39,87734 Kč | 19 938,67 Kč |
| 1 000 | 37,97468 Kč | 37 974,68 Kč |
| 3 000 | 35,14481 Kč | 105 434,43 Kč |
| Unit Price without VAT: | 61,95000 Kč |
|---|---|
| Unit Price with VAT: | 74,95950 Kč |



