0152660125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 31
Unit Price: 22,89000 Kč
Datasheet
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660125

DigiKey Part Number
WM11366-ND
Manufacturer
Manufacturer Product Number
0152660125
Description
CABLE FFC/FPC 12POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1049,85300 Kč498,53 Kč
2546,71640 Kč1 167,91 Kč
5044,48640 Kč2 224,32 Kč
10042,36030 Kč4 236,03 Kč
25039,70664 Kč9 926,66 Kč
50037,81152 Kč18 905,76 Kč
1 00036,00750 Kč36 007,50 Kč
3 00033,32420 Kč99 972,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč