
0152660078 | |
|---|---|
DigiKey Part Number | 900-0152660078-ND |
Manufacturer | |
Manufacturer Product Number | 0152660078 |
Description | CABLE FFC/FPC 8POS 0.5MM 3" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,37000 Kč | 36,37 Kč |
| 10 | 30,82400 Kč | 308,24 Kč |
| 25 | 28,88720 Kč | 722,18 Kč |
| 50 | 27,50820 Kč | 1 375,41 Kč |
| 100 | 26,19340 Kč | 2 619,34 Kč |
| 250 | 24,55196 Kč | 6 137,99 Kč |
| 500 | 23,37964 Kč | 11 689,82 Kč |
| 1 000 | 22,26379 Kč | 22 263,79 Kč |
| 3 000 | 20,60401 Kč | 61 812,03 Kč |
| Unit Price without VAT: | 36,37000 Kč |
|---|---|
| Unit Price with VAT: | 44,00770 Kč |


