


0152660076 | |
|---|---|
DigiKey Part Number | 0152660076-ND |
Manufacturer | |
Manufacturer Product Number | 0152660076 |
Description | CABLE FFC/FPC 8POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,24000 Kč | 53,24 Kč |
| 10 | 45,20300 Kč | 452,03 Kč |
| 25 | 42,36120 Kč | 1 059,03 Kč |
| 50 | 40,33760 Kč | 2 016,88 Kč |
| 100 | 38,41100 Kč | 3 841,10 Kč |
| 250 | 36,00536 Kč | 9 001,34 Kč |
| 500 | 34,28666 Kč | 17 143,33 Kč |
| 1 000 | 32,65057 Kč | 32 650,57 Kč |
| 3 000 | 30,21709 Kč | 90 651,27 Kč |
| Unit Price without VAT: | 53,24000 Kč |
|---|---|
| Unit Price with VAT: | 64,42040 Kč |


