Similar



0152660072 | |
|---|---|
DigiKey Part Number | 0152660072-ND |
Manufacturer | |
Manufacturer Product Number | 0152660072 |
Description | CABLE FFC/FPC 6POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,58000 Kč | 89,58 Kč |
| 10 | 76,08400 Kč | 760,84 Kč |
| 25 | 71,31440 Kč | 1 782,86 Kč |
| 50 | 67,90500 Kč | 3 395,25 Kč |
| 100 | 64,66400 Kč | 6 466,40 Kč |
| 250 | 60,61484 Kč | 15 153,71 Kč |
| 500 | 57,72266 Kč | 28 861,33 Kč |
| 1 000 | 54,96957 Kč | 54 969,57 Kč |
| 3 000 | 50,87408 Kč | 152 622,24 Kč |
| Unit Price without VAT: | 89,58000 Kč |
|---|---|
| Unit Price with VAT: | 108,39180 Kč |








