


0151670593 | |
|---|---|
DigiKey Part Number | WM25115-ND |
Manufacturer | |
Manufacturer Product Number | 0151670593 |
Description | CABLE FFC/FPC 40POS 1MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,85000 Kč | 84,85 Kč |
| 10 | 72,13400 Kč | 721,34 Kč |
| 25 | 67,61040 Kč | 1 690,26 Kč |
| 50 | 64,37860 Kč | 3 218,93 Kč |
| 100 | 61,30200 Kč | 6 130,20 Kč |
| 250 | 57,46412 Kč | 14 366,03 Kč |
| 500 | 54,72238 Kč | 27 361,19 Kč |
| 1 000 | 52,11179 Kč | 52 111,79 Kč |
| 3 000 | 48,22903 Kč | 144 687,09 Kč |
| Unit Price without VAT: | 84,85000 Kč |
|---|---|
| Unit Price with VAT: | 102,66850 Kč |


