


0151670581 | |
|---|---|
DigiKey Part Number | 0151670581-ND |
Manufacturer | |
Manufacturer Product Number | 0151670581 |
Description | CABLE FFC/FPC 40POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,36000 Kč | 69,36 Kč |
| 10 | 58,96200 Kč | 589,62 Kč |
| 25 | 55,26600 Kč | 1 381,65 Kč |
| 50 | 52,62400 Kč | 2 631,20 Kč |
| 100 | 50,11050 Kč | 5 011,05 Kč |
| 250 | 46,97260 Kč | 11 743,15 Kč |
| 500 | 44,73128 Kč | 22 365,64 Kč |
| 1 000 | 42,59692 Kč | 42 596,92 Kč |
| 3 000 | 39,42265 Kč | 118 267,95 Kč |
| Unit Price without VAT: | 69,36000 Kč |
|---|---|
| Unit Price with VAT: | 83,92560 Kč |


