

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,06000 Kč | 44,06 Kč |
| 10 | 37,45700 Kč | 374,57 Kč |
| 25 | 35,11680 Kč | 877,92 Kč |
| 50 | 33,43340 Kč | 1 671,67 Kč |
| 100 | 31,83620 Kč | 3 183,62 Kč |
| 250 | 29,84224 Kč | 7 460,56 Kč |
| 500 | 28,41782 Kč | 14 208,91 Kč |
| 1 000 | 27,06167 Kč | 27 061,67 Kč |
| 3 000 | 25,04462 Kč | 75 133,86 Kč |
| Unit Price without VAT: | 44,06000 Kč |
|---|---|
| Unit Price with VAT: | 53,31260 Kč |



