


0151670375 | |
|---|---|
DigiKey Part Number | WM19609-ND |
Manufacturer | |
Manufacturer Product Number | 0151670375 |
Description | CABLE FFC/FPC 20POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670375 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-20-A-0304-C-4-08-4-T | GCT | 311 | 2073-10-20-A-0304-C-4-08-4-T-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,56600 Kč | 615,66 Kč |
| 25 | 57,71080 Kč | 1 442,77 Kč |
| 50 | 54,95180 Kč | 2 747,59 Kč |
| 100 | 52,32490 Kč | 5 232,49 Kč |
| 250 | 49,04796 Kč | 12 261,99 Kč |
| 500 | 46,70670 Kč | 23 353,35 Kč |
| 1 000 | 44,47859 Kč | 44 478,59 Kč |
| 3 000 | 41,16392 Kč | 123 491,76 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |












