20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670362

DigiKey Part Number
0151670362-ND
Manufacturer
Manufacturer Product Number
0151670362
Description
CABLE FFC/FPC 20POS 1MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670362 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-20-D-0101-C-4-08-4-TGCT4282073-10-20-D-0101-C-4-08-4-T-ND19,53000 KčSimilar
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1040,04300 Kč400,43 Kč
2537,53600 Kč938,40 Kč
5035,73860 Kč1 786,93 Kč
10034,03150 Kč3 403,15 Kč
25031,90016 Kč7 975,04 Kč
50030,37696 Kč15 188,48 Kč
1 00028,92726 Kč28 927,26 Kč
3 00026,77084 Kč80 312,52 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč