


0151670356 | |
|---|---|
DigiKey Part Number | 0151670356-ND |
Manufacturer | |
Manufacturer Product Number | 0151670356 |
Description | CABLE FFC/FPC 20POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670356 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-20-D-0030-C-4-08-4-T | GCT | 414 | 2073-10-20-D-0030-C-4-08-4-T-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,25920 Kč | 906,48 Kč |
| 50 | 34,52080 Kč | 1 726,04 Kč |
| 100 | 32,87240 Kč | 3 287,24 Kč |
| 250 | 30,81248 Kč | 7 703,12 Kč |
| 500 | 29,34134 Kč | 14 670,67 Kč |
| 1 000 | 27,94120 Kč | 27 941,20 Kč |
| 3 000 | 25,85827 Kč | 77 574,81 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











