


0151670315 | |
|---|---|
DigiKey Part Number | WM22874-ND |
Manufacturer | |
Manufacturer Product Number | 0151670315 |
Description | CABLE FFC/FPC 16POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43040 Kč | 535,76 Kč |
| 50 | 20,40380 Kč | 1 020,19 Kč |
| 100 | 19,42810 Kč | 1 942,81 Kč |
| 250 | 18,20992 Kč | 4 552,48 Kč |
| 500 | 17,34074 Kč | 8 670,37 Kč |
| 1 000 | 16,51284 Kč | 16 512,84 Kč |
| 3 000 | 15,69094 Kč | 47 072,82 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


