


0151670295 | |
|---|---|
DigiKey Part Number | 0151670295-ND |
Manufacturer | |
Manufacturer Product Number | 0151670295 |
Description | CABLE FFC/FPC 14POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 Kč | 19,47 Kč |
| 10 | 16,53600 Kč | 165,36 Kč |
| 25 | 15,48880 Kč | 387,22 Kč |
| 50 | 14,74820 Kč | 737,41 Kč |
| 100 | 14,04330 Kč | 1 404,33 Kč |
| 250 | 13,16296 Kč | 3 290,74 Kč |
| 500 | 12,53442 Kč | 6 267,21 Kč |
| 1 000 | 11,93573 Kč | 11 935,73 Kč |
| 3 000 | 11,04568 Kč | 33 137,04 Kč |
| Unit Price without VAT: | 19,47000 Kč |
|---|---|
| Unit Price with VAT: | 23,55870 Kč |










