


0151670261 | |
|---|---|
DigiKey Part Number | WM17382-ND |
Manufacturer | |
Manufacturer Product Number | 0151670261 |
Description | CABLE FFC/FPC 10POS 1MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,18000 Kč | 36,18 Kč |
| 10 | 30,76700 Kč | 307,67 Kč |
| 25 | 28,84200 Kč | 721,05 Kč |
| 50 | 27,46640 Kč | 1 373,32 Kč |
| 100 | 26,15360 Kč | 2 615,36 Kč |
| 250 | 24,51484 Kč | 6 128,71 Kč |
| 500 | 23,34440 Kč | 11 672,20 Kč |
| 1 000 | 22,23044 Kč | 22 230,44 Kč |
| 3 000 | 21,72044 Kč | 65 161,32 Kč |
| Unit Price without VAT: | 36,18000 Kč |
|---|---|
| Unit Price with VAT: | 43,77780 Kč |


