Series_15167-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series_15167-10

0151670245

DigiKey Part Number
WM22869-ND
Manufacturer
Manufacturer Product Number
0151670245
Description
CABLE FFC/FPC 10POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,33000 Kč43,33 Kč
1036,72300 Kč367,23 Kč
2534,41960 Kč860,49 Kč
5032,77400 Kč1 638,70 Kč
10031,20540 Kč3 120,54 Kč
25029,25032 Kč7 312,58 Kč
50027,85430 Kč13 927,15 Kč
1 00026,52471 Kč26 524,71 Kč
3 00024,54753 Kč73 642,59 Kč
Manufacturers Standard Package
Unit Price without VAT:43,33000 Kč
Unit Price with VAT:52,42930 Kč