


0151670226 | |
|---|---|
DigiKey Part Number | WM22867-ND |
Manufacturer | |
Manufacturer Product Number | 0151670226 |
Description | CABLE FFC/FPC 8POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670226 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 50 | 43,85220 Kč | 2 192,61 Kč |
| 100 | 41,75660 Kč | 4 175,66 Kč |
| 250 | 39,14196 Kč | 9 785,49 Kč |
| 500 | 37,27312 Kč | 18 636,56 Kč |
| 1 000 | 35,49460 Kč | 35 494,60 Kč |
| 3 000 | 32,84892 Kč | 98 546,76 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |










