


0151661163 | |
|---|---|
DigiKey Part Number | 0151661163-ND |
Manufacturer | |
Manufacturer Product Number | 0151661163 |
Description | CABLE FFC/FPC 45POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151661163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,17000 Kč | 45,17 Kč |
| 10 | 38,28800 Kč | 382,88 Kč |
| 25 | 35,89160 Kč | 897,29 Kč |
| 50 | 34,17560 Kč | 1 708,78 Kč |
| 100 | 32,54270 Kč | 3 254,27 Kč |
| 250 | 30,50396 Kč | 7 625,99 Kč |
| 500 | 29,04766 Kč | 14 523,83 Kč |
| 1 000 | 27,66130 Kč | 27 661,30 Kč |
| 3 000 | 25,59950 Kč | 76 798,50 Kč |
| Unit Price without VAT: | 45,17000 Kč |
|---|---|
| Unit Price with VAT: | 54,65570 Kč |





