13 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151660821

DigiKey Part Number
0151660821-ND
Manufacturer
Manufacturer Product Number
0151660821
Description
CABLE FFC/FPC 13POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,99000 Kč37,99 Kč
1032,35400 Kč323,54 Kč
2530,32040 Kč758,01 Kč
5028,87260 Kč1 443,63 Kč
10027,49120 Kč2 749,12 Kč
25025,76884 Kč6 442,21 Kč
50024,53894 Kč12 269,47 Kč
1 00023,36781 Kč23 367,81 Kč
3 00021,62565 Kč64 876,95 Kč
Manufacturers Standard Package
Unit Price without VAT:37,99000 Kč
Unit Price with VAT:45,96790 Kč