13 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151660817

DigiKey Part Number
0151660817-ND
Manufacturer
Manufacturer Product Number
0151660817
Description
CABLE FFC/FPC 13POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660817 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,47000 Kč36,47 Kč
1030,93600 Kč309,36 Kč
2528,99000 Kč724,75 Kč
5027,60640 Kč1 380,32 Kč
10026,28740 Kč2 628,74 Kč
25024,63948 Kč6 159,87 Kč
50023,46324 Kč11 731,62 Kč
1 00022,34334 Kč22 343,34 Kč
3 00020,67765 Kč62 032,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,47000 Kč
Unit Price with VAT:44,12870 Kč