015x6601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x6601xx
Molex Premo Flex Cable Jumpers

0151660193

DigiKey Part Number
WM11323-ND
Manufacturer
Manufacturer Product Number
0151660193
Description
CABLE FFC/FPC 18POS 0.5MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,16000 Kč40,16 Kč
1034,13900 Kč341,39 Kč
2531,99440 Kč799,86 Kč
5030,46360 Kč1 523,18 Kč
10029,00860 Kč2 900,86 Kč
25027,19212 Kč6 798,03 Kč
50025,89364 Kč12 946,82 Kč
1 00024,65805 Kč24 658,05 Kč
3 00022,81988 Kč68 459,64 Kč
Manufacturers Standard Package
Unit Price without VAT:40,16000 Kč
Unit Price with VAT:48,59360 Kč