Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660137

DigiKey Part Number
0151660137-ND
Manufacturer
Manufacturer Product Number
0151660137
Description
CABLE FFC/FPC 12POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660137 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 986
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1048,44200 Kč484,42 Kč
2545,39760 Kč1 134,94 Kč
5043,22640 Kč2 161,32 Kč
10041,16030 Kč4 116,03 Kč
25038,58172 Kč9 645,43 Kč
50036,73978 Kč18 369,89 Kč
1 00034,98687 Kč34 986,87 Kč
3 00032,37920 Kč97 137,60 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč