

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,49000 Kč | 57,49 Kč |
10 | 48,84600 Kč | 488,46 Kč |
25 | 45,78440 Kč | 1 144,61 Kč |
50 | 43,59720 Kč | 2 179,86 Kč |
100 | 41,51630 Kč | 4 151,63 Kč |
250 | 38,91544 Kč | 9 728,86 Kč |
500 | 37,05782 Kč | 18 528,91 Kč |
1 000 | 35,28956 Kč | 35 289,56 Kč |
3 000 | 32,65936 Kč | 97 978,08 Kč |
Unit Price without VAT: | 57,49000 Kč |
---|---|
Unit Price with VAT: | 69,56290 Kč |