10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660116

DigiKey Part Number
0152660116-ND
Manufacturer
Manufacturer Product Number
0152660116
Description
CABLE FFC/FPC 10POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660116 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,35000 Kč76,35 Kč
1064,91500 Kč649,15 Kč
2560,83720 Kč1 520,93 Kč
5057,93440 Kč2 896,72 Kč
10055,16570 Kč5 516,57 Kč
25051,71152 Kč12 927,88 Kč
50049,24380 Kč24 621,90 Kč
1 00046,89456 Kč46 894,56 Kč
3 00043,40022 Kč130 200,66 Kč
Manufacturers Standard Package
Unit Price without VAT:76,35000 Kč
Unit Price with VAT:92,38350 Kč