6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151660058

DigiKey Part Number
WM25051-ND
Manufacturer
Manufacturer Product Number
0151660058
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660058 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-D-0101-A-4-06-4-TGCT8392073-05-06-D-0101-A-4-06-4-T-ND23,52000 KčSimilar
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,97000 Kč519,70 Kč
2548,70680 Kč1 217,67 Kč
5046,37620 Kč2 318,81 Kč
10044,16090 Kč4 416,09 Kč
25041,39376 Kč10 348,44 Kč
50039,41828 Kč19 709,14 Kč
1 00037,53728 Kč37 537,28 Kč
3 00034,73958 Kč104 218,74 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč