3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Molex - Product Spotlight - Off-the-Shelf Cable Assemblies

0151370303

DigiKey Part Number
WM25300-ND
Manufacturer
Manufacturer Product Number
0151370303
Description
MINI-LOCK-TO-MINI-LOCK OFF-THE-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0151370303 Models
Product Attributes
Filter Similar Products
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Molex
Features
Friction Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,12000 Kč87,12 Kč
1073,98600 Kč739,86 Kč
2569,34120 Kč1 733,53 Kč
5066,03040 Kč3 301,52 Kč
10062,87810 Kč6 287,81 Kč
25058,93972 Kč14 734,93 Kč
50056,12766 Kč28 063,83 Kč
1 00053,45053 Kč53 450,53 Kč
2 50050,10729 Kč125 268,22 Kč
Manufacturers Standard Package
Unit Price without VAT:87,12000 Kč
Unit Price with VAT:105,41520 Kč