
0151360506 | |
|---|---|
DigiKey Part Number | WM16383-ND |
Manufacturer | |
Manufacturer Product Number | 0151360506 |
Description | MICROCLASP 5 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151360506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,80000 Kč | 1 108,00 Kč |
| 25 | 103,85680 Kč | 2 596,42 Kč |
| 50 | 98,89800 Kč | 4 944,90 Kč |
| 100 | 94,17730 Kč | 9 417,73 Kč |
| 250 | 88,28256 Kč | 22 070,64 Kč |
| 500 | 84,07128 Kč | 42 035,64 Kč |
| 1 000 | 80,06204 Kč | 80 062,04 Kč |
| 2 500 | 75,05609 Kč | 187 640,23 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |



