
0151360206 | |
|---|---|
DigiKey Part Number | WM16380-ND |
Manufacturer | |
Manufacturer Product Number | 0151360206 |
Description | MICROCLASP 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151360206 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,43000 Kč | 78,43 Kč |
| 10 | 66,59700 Kč | 665,97 Kč |
| 25 | 62,42440 Kč | 1 560,61 Kč |
| 50 | 59,44240 Kč | 2 972,12 Kč |
| 100 | 56,60200 Kč | 5 660,20 Kč |
| 250 | 53,05784 Kč | 13 264,46 Kč |
| 500 | 50,52622 Kč | 25 263,11 Kč |
| 1 000 | 48,11576 Kč | 48 115,76 Kč |
| 2 500 | 45,10622 Kč | 112 765,55 Kč |
| Unit Price without VAT: | 78,43000 Kč |
|---|---|
| Unit Price with VAT: | 94,90030 Kč |










