7 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151340706

DigiKey Part Number
0151340706-ND
Manufacturer
Manufacturer Product Number
0151340706
Description
PICOBLADE 7 CIRCUIT 600MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151340706 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Friction Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00086,01075 Kč86 010,75 Kč
Unit Price without VAT:86,01075 Kč
Unit Price with VAT:104,07301 Kč