
0151330200 | |
|---|---|
DigiKey Part Number | WM16318-ND |
Manufacturer | |
Manufacturer Product Number | 0151330200 |
Description | PICO-CLASP 2 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330200 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 60,37360 Kč | 1 509,34 Kč |
| 50 | 57,48420 Kč | 2 874,21 Kč |
| 100 | 54,73970 Kč | 5 473,97 Kč |
| 250 | 51,31156 Kč | 12 827,89 Kč |
| 500 | 48,86276 Kč | 24 431,38 Kč |
| 1 000 | 46,53178 Kč | 46 531,78 Kč |
| 2 500 | 43,62116 Kč | 109 052,90 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |








