



0151320600 | |
|---|---|
DigiKey Part Number | WM16723-ND |
Manufacturer | |
Manufacturer Product Number | 0151320600 |
Description | CABLE ASSY PICOLOCK 6 POS 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320600 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,52400 Kč | 915,24 Kč |
| 25 | 85,78280 Kč | 2 144,57 Kč |
| 50 | 81,68560 Kč | 4 084,28 Kč |
| 100 | 77,78500 Kč | 7 778,50 Kč |
| 250 | 72,91532 Kč | 18 228,83 Kč |
| 500 | 69,43614 Kč | 34 718,07 Kč |
| 1 000 | 66,12442 Kč | 66 124,42 Kč |
| 2 500 | 61,98942 Kč | 154 973,55 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |




