
0151200843 | |
|---|---|
DigiKey Part Number | 900-0151200843-ND |
Manufacturer | |
Manufacturer Product Number | 0151200843 |
Description | PREMOFLEX 0.5 XFLEX LGT 152 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200843 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 25 | 60,20560 Kč | 1 505,14 Kč |
| 50 | 57,32880 Kč | 2 866,44 Kč |
| 100 | 54,58850 Kč | 5 458,85 Kč |
| 250 | 51,17044 Kč | 12 792,61 Kč |
| 500 | 48,72838 Kč | 24 364,19 Kč |
| 1 000 | 46,40369 Kč | 46 403,69 Kč |
| 3 000 | 42,94560 Kč | 128 836,80 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |









