
0151200834 | |
|---|---|
DigiKey Part Number | 900-0151200834-ND |
Manufacturer | |
Manufacturer Product Number | 0151200834 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200834 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 25 | 49,42080 Kč | 1 235,52 Kč |
| 50 | 47,05660 Kč | 2 352,83 Kč |
| 100 | 44,80760 Kč | 4 480,76 Kč |
| 250 | 42,00020 Kč | 10 500,05 Kč |
| 500 | 39,99532 Kč | 19 997,66 Kč |
| 1 000 | 38,08701 Kč | 38 087,01 Kč |
| 3 000 | 35,24843 Kč | 105 745,29 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |









