0150673212 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,63473 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,20445 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 707
Unit Price: 61,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 39,05985 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,23280 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,97606 Kč
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150673212

DigiKey Part Number
900-0150673212-ND
Manufacturer
Manufacturer Product Number
0150673212
Description
PREMO-FLEX 1.0 HBS LGT 305 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390288Molex0900-0150390288-ND48,63473 KčParametric Equivalent
0151670288Molex00151670288-ND40,20445 KčParametric Equivalent
0152670288Molex1 7070152670288-ND61,80000 KčParametric Equivalent
0982670288Molex00982670288-ND39,05985 KčParametric Equivalent
10-12-D-0304-C-4-08-4-TGCT02073-10-12-D-0304-C-4-08-4-T-ND12,23280 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00068,36025 Kč68 360,25 Kč
Manufacturers Standard Package
Unit Price without VAT:68,36025 Kč
Unit Price with VAT:82,71590 Kč