0150673026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,95910 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,05699 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,72862 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,35578 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 15,26996 Kč
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150673026

DigiKey Part Number
900-0150673026-ND
Manufacturer
Manufacturer Product Number
0150673026
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670440Molex00151670440-ND43,95910 KčParametric Equivalent
0152670440Molex00152670440-ND63,05699 KčParametric Equivalent
0982670440Molex00982670440-ND56,72862 KčParametric Equivalent
10-26-D-0254-C-4-08-4-TGCT02073-10-26-D-0254-C-4-08-4-T-ND13,35578 KčParametric Equivalent
10-26-D-0254-C-4-08-4-T-HFGCT02073-10-26-D-0254-C-4-08-4-T-HF-ND15,26996 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00081,55371 Kč81 553,71 Kč
Manufacturers Standard Package
Unit Price without VAT:81,55371 Kč
Unit Price with VAT:98,67999 Kč