0150673015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,48298 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,38701 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 38,03137 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,13873 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,88325 Kč
Datasheet
15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150673015

DigiKey Part Number
900-0150673015-ND
Manufacturer
Manufacturer Product Number
0150673015
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670850Molex00151670850-ND36,48298 KčParametric Equivalent
0152670850Molex00152670850-ND36,38701 KčParametric Equivalent
0982670850Molex00982670850-ND38,03137 KčParametric Equivalent
10-15-D-0254-C-4-08-4-TGCT02073-10-15-D-0254-C-4-08-4-T-ND12,13873 KčParametric Equivalent
10-15-D-0254-C-4-08-4-T-HFGCT02073-10-15-D-0254-C-4-08-4-T-HF-ND13,88325 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00060,15381 Kč60 153,81 Kč
Manufacturers Standard Package
Unit Price without VAT:60,15381 Kč
Unit Price with VAT:72,78611 Kč