Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-15-D-0254-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-15-D-0254-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-15-D-0254-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 15 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 15 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-15-D-0254-C-4-08-4-T | GCT | 0 | 2073-10-15-D-0254-C-4-08-4-T-ND | 12,13873 Kč | Parametric Equivalent |
| 0150673015 | Molex | 0 | 900-0150673015-ND | 60,15381 Kč | Parametric Equivalent |
| 0151670850 | Molex | 0 | 0151670850-ND | 36,48298 Kč | Parametric Equivalent |
| 0152670850 | Molex | 0 | 0152670850-ND | 36,38701 Kč | Parametric Equivalent |
| 0982670850 | Molex | 0 | 0982670850-ND | 38,03137 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,88325 Kč | 13 883,25 Kč |
| Unit Price without VAT: | 13,88325 Kč |
|---|---|
| Unit Price with VAT: | 16,79873 Kč |






