0150671213 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 38,82425 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 922
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 34,07702 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 11,79353 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,48009 Kč
Datasheet
13 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671213

DigiKey Part Number
900-0150671213-ND
Manufacturer
Manufacturer Product Number
0150671213
Description
PREMO-FLEX 1.0 HBS LGT 305 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00063,16975 Kč63 169,75 Kč
Manufacturers Standard Package
Unit Price without VAT:63,16975 Kč
Unit Price with VAT:76,43540 Kč