Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390307 | Molex | 0 | 900-0150390307-ND | 77,32409 Kč | Parametric Equivalent |
| 0152670307 | Molex | 46 | 0152670307-ND | 62,78000 Kč | Parametric Equivalent |
| 0982670307 | Molex | 0 | 0982670307-ND | 38,37091 Kč | Parametric Equivalent |
| 10-14-A-0254-C-4-08-4-T | GCT | 437 | 2073-10-14-A-0254-C-4-08-4-T-ND | 19,74000 Kč | Parametric Equivalent |
| 10-14-A-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-14-A-0254-C-4-08-4-T-HF-ND | 13,10716 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,91094 Kč | 58 910,94 Kč |
| Unit Price without VAT: | 58,91094 Kč |
|---|---|
| Unit Price with VAT: | 71,28224 Kč |






