
10-14-A-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-14-A-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-14-A-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 14 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,63920 Kč | 390,98 Kč |
| 50 | 14,89180 Kč | 744,59 Kč |
| 100 | 14,18200 Kč | 1 418,20 Kč |
| 300 | 13,12167 Kč | 3 936,50 Kč |
| 500 | 12,65718 Kč | 6 328,59 Kč |
| 1 000 | 12,05264 Kč | 12 052,64 Kč |
| 2 500 | 11,29802 Kč | 28 245,05 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


